MS27656T21F35PD

Heilind Number:AAOMS27656T21F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21F35PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21F35PD
SKU:AAOMS27656T21F35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can withstand temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide secure connections. Constructed with high strength aluminum shells and offering a range of plating options, including RoHS certified finishes, they ensure durability and reliability. Suitable for military and industrial use, these connectors meet stringent performance standards for demanding environments.