| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T21F41PC |
| SKU: | AAOMS27656T21F41PC |
MS27656T21F41PC
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections in challenging conditions. Available in 9 shell sizes with 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, they guarantee reliability and durability. Suitable for military and industrial applications requiring rugged connectivity, these connectors uphold MIL-DTL-38999 I specifications, meeting stringent performance standards.

