| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T21F41P L/C |
| SKU: | AAOMS27656T21F41P L/C |
MS27656T21F41P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27656, offer robust connectivity solutions for harsh environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, these circular receptacles, designed for wall mounting, ensure reliable performance in extreme conditions. Featuring a back-panel wall-mounting flange and crimp-type contact interface, they provide secure and efficient connections. The electroless nickel finish coating enhances durability, while the aluminum shell construction offers strength and conductivity. Please note that this assembly ships without contacts.