MS27656T23B21AD

Heilind Number:AAOMS27656T23B21AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B21AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B21AD
SKU:AAOMS27656T23B21AD

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, as well as jam nut receptacles, they provide versatility in installation. The connectors adhere to military specification MIL-DTL-38999 I and come in high-strength aluminum shells with a choice of plating options including electroless nickel and cadmium finishes. RoHS certified versions are also available, meeting environmental compliance standards. Suitable for aerospace, defense, and industrial use, these connectors ensure secure and reliable electrical connections in even the harshest conditions.