| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B21P L/C |
| SKU: | AAOMS27656T23B21P L/C |
MS27656T23B21P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged performance in harsh environments, with up to 128 contacts sealed within an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors accommodate various applications. With an operating temperature range of -65 °C to 200 °C and options for RoHS-compliant finishes, they ensure reliability and compliance. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, they provide secure connectivity. This assembly, designated as MS27656T23B21PLC, does not ship with contacts.