MS27656T23B2P

Heilind Number:AAOMS27656T23B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B2P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B2P
SKU:AAOMS27656T23B2P

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a robust insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors ensure secure installations. With a wide operating temperature range from -65°C to 200°C, they are suitable for diverse applications. Available in nine shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells and offering various plating options, including cadmium-free finishes, these connectors meet stringent military specifications for durability and performance. Perfect for demanding environments, they provide conductivity and protection against environmental factors, making them ideal for use in aerospace, defense, and industrial applications.