MS27656T23B2S

Heilind Number:AAOMS27656T23B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B2S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B2S
SKU:AAOMS27656T23B2S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors offer reliable performance, with options for RoHS compliant finishes. The high-strength aluminum shells come in different plating choices such as cadmium and nickel, meeting diverse application needs. Suitable for military and industrial use, these connectors are known for their durability and environmental sealing, making them ideal for demanding settings.