MS27656T23B35A

Heilind Number:AAOMS27656T23B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B35A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B35A
SKU:AAOMS27656T23B35A

Detailed Description

The MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors are versatile and durable. The high-strength aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. Whether for military or industrial applications, the MIL-DTL-38999 Series I connectors ensure secure and efficient electrical connections in demanding settings.