MS27656T23B35BB

Heilind Number:AAOMS27656T23B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B35BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B35BB
SKU:AAOMS27656T23B35BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with plating options such as cadmium and nickel, meeting stringent military specifications. Perfect for applications requiring durability and ruggedness, these connectors are ideal for aerospace, defense, and industrial use.