MS27656T23B35BC

Heilind Number:AAOMS27656T23B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B35BC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B35BC
SKU:AAOMS27656T23B35BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65°C to 200°C, these connectors offer durability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors provide reliable electrical connectivity in demanding settings.