MS27656T23B35PC

Heilind Number:AAOMS27656T23B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B35PC
SKU:AAOMS27656T23B35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. With options for front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility for different mounting requirements. Built to military specification MIL-DTL-38999 I, they ensure reliability in demanding environments, with gold-plated contacts for optimal conductivity.