| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B35PC L/C |
| SKU: | AAOMS27656T23B35PC L/C |
MS27656T23B35PC L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series I connectors, designed for harsh environments with up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. They come in various shell sizes and insert arrangements, featuring high-strength aluminum shells with options for plating finishes. Offering front and rear wall mount receptacles, as well as jam nut receptacles, all with RFI grounding plugs, these connectors guarantee secure connections. Please note that this assembly does not ship with contacts.