| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B35P L/C |
| SKU: | AAOMS27656T23B35P L/C |
MS27656T23B35P L/C
Specifications
Detailed Description
Designed for rugged environments, our MIL-DTL-38999 Series I connectors offer reliable connectivity with up to 128 contacts. Featuring a sealed insert and operating temperature range of -65 °C to 200 °C, these connectors are ideal for military, aerospace, and industrial applications. With options for front and rear wall mount, as well as jam nut receptacles, they provide versatility in installation. The high-strength aluminum shells and choice of plating finishes ensure durability and compliance with industry standards. Please note that this assembly does not ship with contacts.