| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B35S L/C |
| SKU: | AAOMS27656T23B35S L/C |
MS27656T23B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T23B35SL/C model, offer robust connectivity solutions for demanding environments. Designed for back panel wall mounting, these receptacles feature a durable aluminum shell with electroless nickel and cadmium olive drab plating options. With a shell size of 23 and contact size 22D(100), they provide secure connections with removable crimp contacts. Suitable for temperatures ranging from -65 °C to 175 °C, these connectors ensure reliable performance in extreme conditions. Please note that this assembly does not ship with contacts.