MS27656T23B53BA

Heilind Number:AAOMS27656T23B53BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B53BA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B53BA
SKU:AAOMS27656T23B53BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing durable environmental sealing for harsh conditions with an impressive operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors, constructed with high-strength aluminum shells, come in wall mount and jam nut receptacle options, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with some variants being RoHS certified for environmental compliance. Perfect for military and industrial use, these connectors uphold the stringent MIL-DTL-38999 I standards for reliability in extreme environments.