MS27656T23B53BB

Heilind Number:AAOMS27656T23B53BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23B53BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23B53BB
SKU:AAOMS27656T23B53BB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert with front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With an operating temperature range of -65°C to 200°C, they provide reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offered in various plating options including cadmium-free finishes, they ensure durability and compliance with RoHS regulations. Perfect for military and industrial applications, these connectors guarantee reliable electrical connectivity in demanding settings.