| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B53SD L/C |
| SKU: | AAOMS27656T23B53SD L/C |
MS27656T23B53SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T23B53SDLC model, are rugged and reliable solutions for demanding environmental conditions. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they ensure consistent performance in extreme temperatures. Featuring a wall-mounting back panel receptacle design with a bayonet coupling, these connectors provide secure and efficient connectivity. Constructed from high-strength aluminum with electroless nickel and cadmium olive drab plating, they offer durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in your application.