| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B53S L/C |
| SKU: | AAOMS27656T23B53S L/C |
MS27656T23B53S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27656T23B53SLC model, are meticulously crafted for unparalleled performance in demanding environments. With a robust design featuring high strength aluminum shells and various plating options, including RoHS certified finishes, these connectors ensure reliability in a wide range of applications. Offering up to 128 contacts in a single insert, they provide ample connectivity options. The wall mount and jam nut receptacles, along with bayonet coupling, allow for easy installation. Operating flawlessly in temperatures from -65 °C to 200 °C, these connectors are ideal for harsh conditions. Please note that this assembly does not ship with contacts.