| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B55SA L/C |
| SKU: | AAOMS27656T23B55SA L/C |
MS27656T23B55SA L/C
Specifications
Detailed Description
Enhance your electrical connectivity with the MS27656T23B55SALC MIL-DTL-38999 Series I connector. Designed for demanding environments, this circular receptacle features a back panel wall mounting flange for secure installation. With a crimp type and bayonet coupling, it ensures reliable connections in high-vibration settings. The electroless nickel and cadmium olive drab plating offer enhanced durability and conductivity. Operating flawlessly in temperatures ranging from -65°C to 175°C, it's ideal for military and industrial applications. Please note that this assembly does not ship with contacts. Upgrade your system with the rugged performance of the MS27656T23B55SALC connector.