| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23B55SC L/C |
| SKU: | AAOMS27656T23B55SC L/C |
MS27656T23B55SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable solutions for harsh environment applications. With up to 128 contacts in an insert, they offer high-density connectivity in a compact design. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide flexibility in installation. The connectors are constructed with high-strength aluminum shells and are available in a variety of plating options, including RoHS compliant finishes. Operating between -65 °C and 200 °C, they are suitable for extreme temperature environments. Please note that this assembly does not ship with contacts.