MS27656T23F21SA

Heilind Number:AAOMS27656T23F21SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F21SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F21SA
SKU:AAOMS27656T23F21SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, all offering RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with different plating options such as cadmium and nickel. RoHS certified finishes are also available. Ideal for military applications, these connectors provide reliable performance with their durable construction and environmental sealing.