MS27656T23F21SD

Heilind Number:AAOMS27656T23F21SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F21SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F21SD
SKU:AAOMS27656T23F21SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range of -65°C to 200°C, they ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors accommodate M39029 rear release crimp contacts, including coax and twinax options. Constructed with high-strength aluminum shells and offering a choice of plating finishes, they meet stringent military specifications for durability. Whether in front wall mount, rear wall mount, or jam nut receptacle configurations, these connectors guarantee secure and efficient electrical connections. Compliance with RoHS regulations further underscores their commitment to environmental responsibility.