MS27656T23F35BA

Heilind Number:AAOMS27656T23F35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F35BA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F35BA
SKU:AAOMS27656T23F35BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in different sizes. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatility for different applications. Ideal for military and aerospace use, these connectors ensure secure and reliable electrical connections in demanding environments.