MS27656T23F35BB

Heilind Number:AAOMS27656T23F35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F35BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F35BB
SKU:AAOMS27656T23F35BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors meet military specification MIL-DTL-38999 I standards, ensuring reliability in demanding conditions.