MS27656T23F35BD

Heilind Number:AAOMS27656T23F35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F35BD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F35BD
SKU:AAOMS27656T23F35BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range from -65°C to 200°C, they ensure reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Constructed with high strength aluminum shells and a choice of plating options including cadmium-free finishes, they meet stringent quality standards. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, all with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors are essential for maintaining connectivity in critical systems.