MS27656T23F35P

Heilind Number:AAOMS27656T23F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F35P
SKU:AAOMS27656T23F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, with environmental sealing for reliable performance in harsh conditions. With a wide operating temperature range of -65 °C to 200 °C, they are suited for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high strength aluminum shells come with plating options such as cadmium and nickel, catering to different requirements. These connectors, compliant with MIL-DTL-38999 I specifications, are ideal for military and industrial use, offering durable and dependable connectivity.