| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23F35PB L/C |
| SKU: | AAOMS27656T23F35PB L/C |
MS27656T23F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connector, part number MS27656T23F35PB L/C, is a high-performance solution for demanding environments. With up to 128 contacts housed in a rugged insert, this connector ensures reliable connectivity in extreme conditions. Featuring a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, it is versatile and suitable for a range of applications. The durable aluminum shell, available in different plating options, guarantees long-term performance. Please note that this assembly does not ship with contacts.