| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23F35SA L/C |
| SKU: | AAOMS27656T23F35SA L/C |
MS27656T23F35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, designated as MS27656, are high-performance electrical receptacles designed for back panel wall mounting applications. Featuring a durable aluminum shell with an electroless nickel finish, they provide reliable connectivity in harsh environments with an operating temperature range of -65 °C to 200 °C. With a shell size of 23 and insert arrangement 23-35, these connectors offer 100 removable crimp contacts in size 22D(100). Meeting military specification MIL-DTL-38999 I, they ensure secure and conductive socket connections, suitable for demanding service class T environments. Please note, this assembly does not ship with contacts.

