| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23F35SD L/C |
| SKU: | AAOMS27656T23F35SD L/C |
MS27656T23F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T23F35SDLC model, are designed for demanding environments with their rugged construction and wide operating temperature range of -65°C to 200°C. Featuring a back panel wall mounting flange and bayonet coupling, these connectors offer secure and reliable electrical connections. With 100 removable crimp contacts (size 22D) and electroless nickel plating, they ensure optimal conductivity and corrosion resistance. Compliant with military specification MIL-DTL-38999 I, these connectors are suitable for high-reliability applications in aerospace, defense, and industrial settings. Please note that this assembly does not ship with contacts.