MS27656T23F53AA

Heilind Number:AAOMS27656T23F53AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F53AA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F53AA
SKU:AAOMS27656T23F53AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS compliant finishes, they meet stringent military specifications for durability and performance in demanding applications.