MS27656T23F53AB

Heilind Number:AAOMS27656T23F53AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F53AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F53AB
SKU:AAOMS27656T23F53AB

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these environmentally sealed connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and performance. They come in different styles such as front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs also available. MIL-DTL-38999 Series I connectors meet stringent military specifications, making them suitable for mission-critical systems requiring secure and efficient electrical connections.