MS27656T23F53AD

Heilind Number:AAOMS27656T23F53AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F53AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F53AD
SKU:AAOMS27656T23F53AD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and aerospace applications, they ensure reliable electrical connections in demanding conditions.