MS27656T23F53PB

Heilind Number:AAOMS27656T23F53PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F53PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F53PB
SKU:AAOMS27656T23F53PB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, with up to 128 contacts housed in a durable insert. Designed for harsh environments, they offer secure front and rear wall mount options, as well as jam nut receptacles. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Featuring M39029 rear release crimp contacts and available in various plating options including gold, electroless nickel, and cadmium-free finishes, they ensure excellent conductivity and corrosion resistance. The high-strength aluminum shells provide durability, making them ideal for military and aerospace use. Ingress protection and RoHS compliance further enhance their suitability for demanding environments.