| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23F53SA L/C |
| SKU: | AAOMS27656T23F53SA L/C |
MS27656T23F53SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors redefine rugged connectivity with their high-performance design. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure secure and reliable connections in harsh environments. With an operating temperature range from -65°C to 200°C, they excel in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for easy installation. The durable aluminum shells with various plating options, including RoHS-certified finishes, guarantee long-lasting performance. Ideal for military and aerospace applications, these connectors meet stringent specifications for reliability and durability. Please note that this assembly does not ship with contacts.