MS27656T23F53SB

Heilind Number:AAOMS27656T23F53SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F53SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F53SB
SKU:AAOMS27656T23F53SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert design. These environmentally sealed connectors are built to withstand extreme conditions, operating reliably in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. With 9 shell sizes and 52 insert arrangements available, these connectors accommodate various contact configurations, including M39029 rear release crimp contacts. Constructed with high strength aluminum shells and offering multiple plating options such as gold, electroless nickel, and anodized aluminum, they ensure durability and corrosion resistance. RoHS compliant finishes are also available. Ideal for military and industrial applications, these MIL-DTL-38999 I connectors deliver reliable performance in demanding environments.