| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T23F53SD L/C |
| SKU: | AAOMS27656T23F53SD L/C |
MS27656T23F53SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are the ultimate solution for demanding applications in harsh environments. With up to 128 contacts housed in a rugged insert, these connectors provide secure and reliable connectivity. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for various installation needs. Constructed with high-strength aluminum shells and available in a range of plating options, including cadmium-free finishes, they ensure long-lasting durability. Operating at temperatures ranging from -65°C to 200°C, they are suitable for extreme conditions. Please note that this assembly does not ship with contacts.