MS27656T23F55PA

Heilind Number:AAOMS27656T23F55PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T23F55PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T23F55PA
SKU:AAOMS27656T23F55PA

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged applications, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high strength aluminum shells and offered in different plating options, including RoHS certified finishes, they ensure reliable performance. The connectors come in wall mount and jam nut receptacle options, utilizing M39029 rear release crimp contacts. With a bayonet coupling mechanism and gold contact plating, they guarantee secure and efficient connectivity. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, delivering durability and longevity in demanding conditions.