MS27656T25A19S

Heilind Number:AAOMS27656T25A19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25A19S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25A19S
SKU:AAOMS27656T25A19S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors come with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts in different sizes, they ensure reliable performance. Perfect for military and aerospace applications, these circular connectors are ideal for back panel wall mounting with bayonet coupling, offering durability with a mating life of 500 cycles.