MS27656T25A19SA

Heilind Number:AAOMS27656T25A19SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25A19SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25A19SA
SKU:AAOMS27656T25A19SA

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. These connectors, with options for front and rear wall mounting as well as jam nut receptacles, ensure durability and conductivity, making them essential for military and industrial use.