MS27656T25A43P

Heilind Number:AAOMS27656T25A43P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25A43P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25A43P
SKU:AAOMS27656T25A43P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, along with jam nut receptacles, all meeting military specification standards. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Constructed with durable aluminum shells, they come with various plating options, including cadmium-free finishes for RoHS compliance. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding applications.