MS27656T25B19P

Heilind Number:AAOMS27656T25B19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B19P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B19P
SKU:AAOMS27656T25B19P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front and rear wall mount, as well as jam nut receptacles, with RFI grounding plugs available. Offering versatility, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they are available in different plating options, including cadmium-free finishes. These connectors, compliant with MIL-DTL-38999 I specifications, are ideal for military and industrial applications requiring reliable electrical connectivity in demanding conditions.