MS27656T25B19PC

Heilind Number:AAOMS27656T25B19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B19PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B19PC
SKU:AAOMS27656T25B19PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts housed in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with multiple plating options, including RoHS-certified finishes. The family includes front and rear wall mount receptacles, as well as jam nut receptacles, all designed for military specifications. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. The connectors, with their bayonet coupling and gold contact plating, provide durability and conductivity, making them ideal for demanding applications.