| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B19P L/C |
| SKU: | AAOMS27656T25B19P L/C |
MS27656T25B19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T25B19PLC model, offer high-performance connectivity for harsh environments. With a rugged aluminum shell and environmentally sealed design, these connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring 19 removable crimp contacts, bayonet coupling, and wall mounting flange, they provide secure and reliable electrical connections. The electroless nickel and cadmium olive drab plating ensure durability and corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.