| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B19S L/C |
| SKU: | AAOMS27656T25B19S L/C |
MS27656T25B19S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a shell size of 25 and 19 contacts, offer a reliable solution for harsh environments. Designed for wall mounting, these connectors are constructed with high-strength aluminum shells and are environmentally sealed, ensuring optimal performance in aerospace and military applications. With a service rating of I, they can withstand temperatures ranging from -65°C to 200°C, making them suitable for a wide range of operating conditions. Please note that this assembly does not ship with contacts.