| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B24SB L/C |
| SKU: | AAOMS27656T25B24SB L/C |
MS27656T25B24SB L/C
Specifications
Detailed Description
MS27656T25B24SBLC is a MIL-DTL-38999 Series I connector, designed for high-reliability applications in harsh environments. This back panel wall mounting receptacle features a wall mount flange and bayonet coupling for secure installation. With 24 removable crimp contacts (size 12(12), 16(12)_1), it offers reliable connectivity. The connector is constructed with aluminum shell material and coated with electroless nickel and cadmium olive drab for durability. It is rated for environment resistance and operates in temperatures ranging from -65°C to 175°C. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.