| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B24SC L/C |
| SKU: | AAOMS27656T25B24SC L/C |
MS27656T25B24SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with SKU MS27656T25B24SC L/C, offer exceptional performance in harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are versatile and reliable. With up to 128 contacts and an operating temperature range of -65°C to 200°C, they are suitable for a wide range of applications. Their high-strength aluminum shells, along with multiple plating options, ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.