MS27656T25B29AB

Heilind Number:AAOMS27656T25B29AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B29AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B29AB
SKU:AAOMS27656T25B29AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in connectivity solutions. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. The high strength aluminum shells come in 9 sizes and 52 insert arrangements, offering flexibility for various applications. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Perfect for demanding military and industrial settings, MIL-DTL-38999 Series I connectors provide durable and efficient electrical connections.