MS27656T25B29P

Heilind Number:AAOMS27656T25B29P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B29P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B29P
SKU:AAOMS27656T25B29P

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and reliable connectivity in harsh environments. With up to 128 contacts sealed within the insert, these connectors can withstand temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. Whether for front wall mount, rear wall mount, or jam nut applications, these connectors, with bayonet coupling for easy installation, provide efficient electrical connectivity for military and industrial use.