MS27656T25B29PC

Heilind Number:AAOMS27656T25B29PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B29PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B29PC
SKU:AAOMS27656T25B29PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high strength aluminum shells, these connectors come with a range of plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connections with gold plating for optimal conductivity. Meeting MIL-DTL-38999 I military specifications, these circular receptacles are ideal for back panel wall mounting applications, offering durability and performance in demanding environments.