| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B29PC L/C |
| SKU: | AAOMS27656T25B29PC L/C |
MS27656T25B29PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a back panel wall mounting flange and crimp type bayonet coupling, offer a robust solution for electrical connectivity in harsh environments. With 29 male pin contacts, these connectors ensure secure and reliable transmission of power and signals. Constructed with high-strength aluminum shells and available in a range of plating options, including electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. Operating in temperatures ranging from -65 °C to 175 °C, these connectors meet stringent military specifications for performance and reliability. Please note that this assembly does not ship with contacts.